Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AV37129

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 3A 250VAC 125VDC 0.2N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 3A 250VAC 125VDC 0.2N Thru-Hole
Search Keywords: AV37129
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AV37129
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Short Hinge Lever
Contact Rating @ Voltage: 3@250VAC 30VDC A
Maximum Movement Differential: 0.5 mm
Operating Force: 0.2 N
Termination Style: PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV37129 RoHS compliant?
Yes, AV37129 is RoHS compliant.
What is the lead time for AV37129?
The standard lead time for AV37129 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.3846
250
$1.1250
500
$1.0746
1,000
$1.0286
2,500
$0.9863
5,000
$0.9600
7,500
$0.9474
10,000 +
$0.9450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!