Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AV3634619

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 0.1A 250VAC 30VDC 0.25N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 0.1A 250VAC 30VDC 0.25N Thru-Hole
Search Keywords: AV3634619
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AV3634619
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Long Hinge Lever
Contact Rating @ Voltage: 0.1@250VAC 30VDC A
Maximum Movement Differential: 1 mm
Operating Force: 0.25 N
Termination Style: PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV3634619 RoHS compliant?
Yes, AV3634619 is RoHS compliant.
What is the lead time for AV3634619?
The standard lead time for AV3634619 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.7885
100
$1.5000
250
$1.4531
500
$1.3881
1,000
$1.3286
2,500
$1.2740
5,000
$1.2400
7,500 +
$1.2237
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!