help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.2N Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.2N Thru-Hole
Search Keywords: AV3452619
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    AV3452619
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 30VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.2 N
  • Termination Style:
    PC Pins
  • Dimension:
    22.3 x 6.4 x 20.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
125
13 Weeks Pode enviar 23/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
125
$2.260
250
$1.695
375
$1.582
500 +
$1.550
Click for Quote
Conecte-se para desbloquear preços especiais