- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AV3444649
AV3444649
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.34N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.34N Thru-Hole PC Pins
Search Keywords: AV3444649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AV3444649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.34 N
-
Termination Style:PC Pins
-
Dimension:23.45 x 6.4 x 17.85 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.105
25
$4.850
50
$2.771
100
$1.617
250
$1.448
500
$1.329
1,000 +
$1.276
Click for Quote
Log in
to unlock special pricing