Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC 0.34N Thru-Hole

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC 0.34N Thru-Hole
Search Keywords: AV3444619
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic Electronic Components
  • Артикул / №:
    AV3444619
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.34 N
  • Termination Style:
    PC Pins
  • Dimension:
    23.45 x 6.4 x 17.85 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
10
13 Weeks Можно отправить 14/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$4.895
25
$4.650
50
$2.657
100
$1.550
250
$1.388
500
$1.274
1 000 +
$1.224
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!