Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AV3432619-A

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 0.1A 250VAC 30VDC 0.12N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 0.1A 250VAC 30VDC 0.12N Thru-Hole
Search Keywords: AV3432619A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AV3432619-A
Unit of Measure: Per Each
RoHS: Yes
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Long Hinge Lever
Contact Rating @ Voltage: 0.1@250VAC 30VDC A
Maximum Movement Differential: 1 mm
Operating Force: 0.12 N
Termination Style: PC Pins
Dimension: 27.75 x 6.4 x 15.7 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV3432619-A RoHS compliant?
Yes, AV3432619-A is RoHS compliant.
What is the lead time for AV3432619-A?
The standard lead time for AV3432619-A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.65
50
$2.54
100
$2.48
300
$2.40
500
$2.37
1,000
$2.32
2,500 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!