- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AV3424619
Panasonic Electronic Components
AV3424619
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 250VAC 30VDC 0.34N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AV3424619 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Hinge Lever |
| Contact Rating @ Voltage: | 0.1@250VAC 30VDC A |
| Maximum Movement Differential: | 0.8 mm |
| Operating Force: | 0.34 N |
| Termination Style: | PC Pins |
| Dimension: | 21.8 x 6.4 x 15 mm |
| Body Orientation: | Straight |