- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AV34049
Panasonic Electronic Components
AV34049
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 250VAC 125VDC 0.98N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AV34049 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 3@250VAC 30VDC A |
| Maximum Movement Differential: | 0.1 mm |
| Operating Force: | 0.98 N |
| Termination Style: | PC Pins |
| Dimension: | 19.8 x 6.4 x 12.4 mm |
| Body Orientation: | Straight |