- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AV3400619
Panasonic Electronic Components
AV3400619
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 0.25N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 0.25N Thru-Hole
Search Keywords: AV3400619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AV3400619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.25 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 12.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is AV3400619 RoHS compliant?
Yes, AV3400619 is RoHS compliant.
What is the lead time for AV3400619?
The standard lead time for AV3400619 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
10
$4.105
25
$3.900
50
$2.229
100
$1.300
250
$1.164
500
$1.068
1,000 +
$1.026
Click for Quote
Log in
to unlock special pricing