- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AV32429
Panasonic Electronic Components
AV32429
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 250VAC 125VDC 0.16N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AV32429 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Simulated Roller Lever |
| Contact Rating @ Voltage: | 3@250VAC 30VDC A |
| Maximum Movement Differential: | 0.8 mm |
| Operating Force: | 0.16 N |
| Termination Style: | Solder |
| Dimension: | 23.45 x 6.4 x 21.85 mm |
| Body Orientation: | Straight |