- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AV3232619
AV3232619
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 0.1A 250VAC 30VDC 0.12N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 0.1A 250VAC 30VDC 0.12N Screw Mount
Search Keywords: AV3232619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AV3232619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Long Hinge Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.12 N
-
Termination Style:Solder
-
Dimension:27.75 x 6.4 x 19.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$4.895
25
$4.650
50
$2.657
100
$1.550
250
$1.388
500
$1.274
1,000 +
$1.224
Click for Quote
Log in
to unlock special pricing