- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ASX220A4HZ
ASX220A4HZ
Panasonic Electronic Components
Electromechanical Relay 4.5VDC 289Ohm 0.01A DPDT (15x9.4x10)mm SMD High Sensitivity Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4.5VDC 289Ohm 0.01A DPDT (15x9.4x10)mm SMD High Sensitivity Relay
Search Keywords: ASX220A4HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASX220A4HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.01 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 9.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:15.6 mA
-
Contact Form:2 Form C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.