Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ASX220A4H

Electromechanical Relay 4.5VDC 289Ohm 0.01A DPDT (15x9.4x10)mm SMD High Sensitivity Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 4.5VDC 289Ohm 0.01A DPDT (15x9.4x10)mm SMD High Sensitivity Relay
Search Keywords: ASX220A4H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ASX220A4H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Latching Double Coil
DC Coil Voltage: 4.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 0.01 A
Mounting: Surface Mount
Pin Count: 10
Operating Temperature: -40 to 70 °C
Dimension: 15 x 9.4 x 10 mm
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASX220A4H discontinued?
Yes, ASX220A4H from Panasonic Electronic Components is discontinued (end-of-life August 2011). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ASX220A4H RoHS compliant?
Yes, ASX220A4H is RoHS compliant.
What is the lead time for ASX220A4H?
The standard lead time for ASX220A4H is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.3933
80
$3.3848
120
$3.3157
280
$3.2449
520
$3.1798
1,000
$3.1393
2,520
$3.1010
5,000 +
$3.0825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!