- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQM17430
ASQM17430
Panasonic Electronic Components
The ASQM17430 is a normally open (NO), sealed miniature switch featuring a pin plunger actuator and solder terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The ASQM17430 is a normally open (NO), sealed miniature switch featuring a pin plunger actuator and solder terminals.
Search Keywords: ASQM17430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQM17430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.05@16VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.2 N
-
Termination Style:Solder
-
Dimension:8.3mm x 7.3mm x 14.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
774
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.634
200
$2.424
400
$2.411
600
$2.399
1,000
$2.342
2,600
$2.330
5,000
$2.318
7,600 +
$2.307
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
ASQM27430
VIEW PRODUCT