- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQM16430
ASQM16430
Panasonic Electronic Components
Switch Snap Action N.O. SPST Pin Plunger Solder 0.05A 16VDC 1.2N Screw Mount Automotive Carton
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger Solder 0.05A 16VDC 1.2N Screw Mount Automotive Carton
Search Keywords: ASQM16430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQM16430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.05@16VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.2 N
-
Termination Style:Solder
-
Dimension:8.3mm x 7.3mm x 14.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.