- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQ15410
ASQ15410
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
Search Keywords: ASQ15410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQ15410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.5 N
-
Termination Style:Solder
-
Dimension:13.3 x 10.4 x 16.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$2.19
200
$1.78
400
$1.70
600
$1.65
1,000
$1.56
2,600
$1.52
5,000
$1.48
7,600 +
$1.47
Click for Quote
Log in
to unlock special pricing