- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQ14410
ASQ14410
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
Search Keywords: ASQ14410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQ14410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.5 N
-
Termination Style:Solder
-
Dimension:13.3 x 10.4 x 16.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$2.54
200
$1.97
400
$1.91
600
$1.89
1,000
$1.81
2,600
$1.76
5,000
$1.71
7,600 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments