Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.1A 30VDC 1.7N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.1A 30VDC 1.7N Thru-Hole
Search Keywords: ASQ10817
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ASQ10817
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Leaf Lever
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.7 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Right Angle
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$3.30
500
$2.03
750
$1.61
1,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!