Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ASQ10410

A sealed, single-pole double-throw (SPDT) switch featuring a pin plunger actuator, solder terminals, and a maximum operating f ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A sealed, single-pole double-throw (SPDT) switch featuring a pin plunger actuator, solder terminals, and a maximum operating force of 1.5N.
Search Keywords: ASQ10410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ASQ10410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 0.1@30VDC A
Operating Force: 1.5 N
Termination Style: Solder
Dimension: 13.3 x 8.4 x 16.4 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASQ10410 RoHS compliant?
Yes, ASQ10410 is RoHS compliant.
What is the lead time for ASQ10410?
The standard lead time for ASQ10410 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,780
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.12
50
$2.03
200
$1.94
400
$1.90
600
$1.84
1,000
$1.27
2,600
$1.23
5,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!