Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ASQ10330

The ASQ10330 is an IP67-rated sealed stroke switch featuring a pin plunger actuator, SPST-NO contact configuration, and left-s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The ASQ10330 is an IP67-rated sealed stroke switch featuring a pin plunger actuator, SPST-NO contact configuration, and left-side wire leads.
Search Keywords: ASQ10330
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ASQ10330
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 0.1@30VDC A
Operating Force: 1.5 N
Termination Style: Wire Lead
Dimension: 15.7 x 8.4 x 17.2 mm
Body Orientation: Straight
IP Rating: IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASQ10330 RoHS compliant?
Yes, ASQ10330 is RoHS compliant.
What is the lead time for ASQ10330?
The standard lead time for ASQ10330 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
152   can ship 12/2/26
1   can ship 12/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.11
10
$4.69
25
$4.49
50
$4.45
100
$4.36
150
$4.29
200 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!