Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ASQ10328

Switch Snap Action N.C. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.C. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
Search Keywords: ASQ10328
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ASQ10328
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Simulated Leaf Lever
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.5 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASQ10328 RoHS compliant?
Yes, ASQ10328 is RoHS compliant.
What is the lead time for ASQ10328?
The standard lead time for ASQ10328 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$6.68
100
$5.01
150
$4.68
200 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!