- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQ10230
ASQ10230
Panasonic Electronic Components
The ASQ10230 is an SPST-NO sealed stroke switch featuring a pin plunger actuator, right-side wire leads, and a 1.5N maximum op ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ASQ10230 is an SPST-NO sealed stroke switch featuring a pin plunger actuator, right-side wire leads, and a 1.5N maximum operating force.
Search Keywords: ASQ10230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQ10230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.5 N
-
Termination Style:Wire Lead
-
Dimension:15.7 x 8.4 x 17.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.60
200
$4.00
400
$3.99
600
$3.98
1,000
$3.77
2,600
$3.76
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing