- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQ10228
ASQ10228
Panasonic Electronic Components
Switch Snap Action N.C. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
Search Keywords: ASQ10228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQ10228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Simulated Leaf Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.5 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$6.00
50
$4.88
200
$4.52
400
$4.27
600
$4.26
1,000
$4.16
2,600
$4.05
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing