- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQ10227
ASQ10227
Panasonic Electronic Components
Switch Snap Action N.C. SPST Leaf Lever Wire Lead 0.1A 30VDC 1.7N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Leaf Lever Wire Lead 0.1A 30VDC 1.7N Screw Mount
Search Keywords: ASQ10227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQ10227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Leaf Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.7 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$6.24
100
$4.68
150
$4.37
200 +
$4.28
Click for Quote
Log in
to unlock special pricing