- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASQ10220
ASQ10220
Panasonic Electronic Components
The ASQ10220 is a sealed, SPST-NC stroke switch featuring a pin plunger actuator, right-side wire leads, and a 3mm standard mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The ASQ10220 is a sealed, SPST-NC stroke switch featuring a pin plunger actuator, right-side wire leads, and a 3mm standard mounting hole.
Search Keywords: ASQ10220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ASQ10220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.5 N
-
Termination Style:Wire Lead
-
Dimension:15.7 x 8.4 x 17.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$4.14
50
$3.70
200
$3.56
400
$3.47
600
$3.46
1,000
$3.42
2,600
$3.38
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments