Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARX114H

Electromechanical Relay 4.5VDC 101Ohm 0.5A SPDT (20.5x12.4x9.4)mm THT Microwave Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 4.5VDC 101Ohm 0.5A SPDT (20.5x12.4x9.4)mm THT Microwave Relay
Search Keywords: ARX114H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARX114H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Single Coil
DC Coil Voltage: 4.5 V
Contact Arrangement: SPDT
Maximum Current Rating: 0.5 A
Mounting: Through Hole
Pin Count: 6
Operating Temperature: -40 to 70 °C
Dimension: 20.5 x 12.4 x 9.4 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARX114H discontinued?
Yes, ARX114H from Panasonic Electronic Components is discontinued (end-of-life August 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ARX114H RoHS compliant?
Yes, ARX114H is RoHS compliant.
What is the lead time for ARX114H?
The standard lead time for ARX114H is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.1897
5
$67.4756
10
$66.5001
20
$64.7096
50
$63.8859
100 +
$63.4902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!