Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARV32A24

RF Switch SPDT 0MHz to 26.5GHz 50dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RF Switch SPDT 0MHz to 26.5GHz 50dB
Search Keywords: ARV32A24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARV32A24
Unit of Measure: Per Each
RoHS: Yes
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Dimension: 17.8 x 33.4 x 13.3 mm
Maximum Frequency: 26500 MHz
Maximum Insertion Loss: 0.8 dB
Switch Type: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARV32A24 RoHS compliant?
Yes, ARV32A24 is RoHS compliant.
What is the lead time for ARV32A24?
The standard lead time for ARV32A24 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks can ship 8/7/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$1,374.365
3
$970.140
4
$776.330
5 +
$768.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!