- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARV30A12
Panasonic Electronic Components
ARV30A12
RF Switch SPDT 0MHz to 26.5GHz 50dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARV30A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier's Standard Package:
5 -
Dimension:17.8 x 33.4 x 13.3 mm
-
Maximum Frequency:26500 MHz
-
Maximum Insertion Loss:0.8 dB
-
Switch Configuration:N/A
-
Mounting:N/A
-
Switch Type:SPDT