Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARV23N4HQ

RF Switch SPDT 0MHz to 18GHz 40dB 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RF Switch SPDT 0MHz to 18GHz 40dB 5-Pin
Search Keywords: ARV23N4HQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARV23N4HQ
Unit of Measure: Per Each
RoHS: Yes
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Dimension: 15.9 x 15.9 x 11.2 mm
Maximum Frequency: 18000 MHz
Maximum Insertion Loss: 0.7 dB
Switch Type: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARV23N4HQ RoHS compliant?
Yes, ARV23N4HQ is RoHS compliant.
What is the lead time for ARV23N4HQ?
The standard lead time for ARV23N4HQ is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks can ship 8/8/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$686.3513
3
$563.1600
4
$557.5200
5 +
$551.9500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!