Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARV22N12

RF Switch SPDT 0MHz to 18GHz 40dB 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RF Switch SPDT 0MHz to 18GHz 40dB 6-Pin
Search Keywords: ARV22N12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARV22N12
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Dimension: 15.9 x 15.9 x 11.2 mm
Maximum Frequency: 18000 MHz
Maximum Insertion Loss: 0.7 dB
Mounting: Surface Mount
Switch Type: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARV22N12 RoHS compliant?
Yes, ARV22N12 is RoHS compliant.
What is the lead time for ARV22N12?
The standard lead time for ARV22N12 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks can ship 8/6/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$793.6013
3
$651.1600
4
$644.0900
5 +
$637.6500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!