Image is representational - see mfr. specs

RF Switch SPDT 0MHz to 18GHz 60dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Switch SPDT 0MHz to 18GHz 60dB
Search Keywords: ARV22A4H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARV22A4H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dimension:
    17.8 x 33.4 x 13.3 mm
  • Maximum Frequency:
    18000 MHz
  • Maximum Insertion Loss:
    0.7 dB
  • Switch Configuration:
    N/A
  • Mounting:
    N/A
  • Switch Type:
    SPDT
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks can ship 2/27/29
Backorder
Price (USD)
Qty
Unit Price
2
$1,262.16
3
$890.94
4
$705.33
5 +
$691.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!