- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARV12N12
ARV12N12
Panasonic Electronic Components
RF Switch SPDT 0MHz to 8GHz 60dB 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF Switch SPDT 0MHz to 8GHz 60dB 6-Pin
Search Keywords: ARV12N12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARV12N12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:15.9 x 15.9 x 11.2 mm
-
Maximum Frequency:8000 MHz
-
Maximum Insertion Loss:0.4 dB
-
Switch Configuration:N/A
-
Mounting:Surface Mount
-
Switch Type:SPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
2/27/29
Price (USD)
Qty
Unit Price
2
$716.09
3
$587.56
4
$523.30
5 +
$512.83
Click for Quote
Log in
to unlock special pricing