- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARV12A4HQ
Panasonic Electronic Components
ARV12A4HQ
RF Switch SPDT 0MHz to 8GHz 70dB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ARV12A4HQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Dimension: | 17.8 x 33.4 x 13.3 mm |
| Maximum Frequency: | 8000 MHz |
| Maximum Insertion Loss: | 0.3 dB |
| Switch Type: | SPDT |