Available Replacements
Alternative Packaging
ARS30Y03
ARS30Y03

Panasonic Electronic Components

In Stock: 40

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

3 GHz MICROWAVE RELAYS Miniature size

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS30Y03X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARS30Y03X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Surface Mount
  • Pin Count:
    14
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14.6 x 11.2 x 8 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
125
$67.64
250
$35.70
375
$24.55
500 +
$24.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!