Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARS15A4H

Signal Relay 4.5VDC 0.5A SPDT(14x11.2x8)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 0.5A SPDT(14x11.2x8)mm SMD
Search Keywords: ARS15A4H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARS15A4H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Latching Single Coil
DC Coil Voltage: 4.5 V
Contact Arrangement: SPDT
Maximum Current Rating: 0.5 A
Mounting: Surface Mount
Pin Count: 14
Operating Temperature: -40 to 70 °C
Dimension: 14.6 x 11.2 x 8 mm
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARS15A4H RoHS compliant?
Yes, ARS15A4H is RoHS compliant.
What is the lead time for ARS15A4H?
The standard lead time for ARS15A4H is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
38 Weeks can ship 8/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$37.58
20
$28.18
30
$26.31
40 +
$25.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!