- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS1512
Panasonic Electronic Components
ARS1512
3 GHz MICROWAVE RELAYS Miniature size
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS1512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Through Hole
-
Pin Count:7
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 8.6 x 7.2 mm
-
Termination Style:PC Pin