- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS14Y12
ARS14Y12
Panasonic Electronic Components
The ARS14Y12 is a single-side stable, 1 Form C high-frequency relay with a 50 Ω impedance, a 12 V DC rated coil voltage, and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ARS14Y12 is a single-side stable, 1 Form C high-frequency relay with a 50 Ω impedance, a 12 V DC rated coil voltage, and a surface-mount Y-layout terminal.
Search Keywords: ARS14Y12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS14Y12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Surface Mount
-
Pin Count:14
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.6 x 11.2 x 8 mm
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
80
can ship 7/29/26
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$30.42
5
$29.41
10
$25.83
40
$23.57
80
$23.45
120
$23.03
280 +
$22.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT