Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARS14A24

3 GHz MICROWAVE RELAYS Miniature size

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS14A24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARS14A24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Surface Mount
  • Pin Count:
    14
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14.6 x 11.2 x 8 mm
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARS14A24 RoHS compliant?
Yes, ARS14A24 is RoHS compliant.
What is the lead time for ARS14A24?
The standard lead time for ARS14A24 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks can ship 11/11/26
Backorder
Price (USD)
Qty
Unit Price
10
$37.58
20
$28.18
30
$26.31
40 +
$25.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!