- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS134H
ARS134H
Panasonic Electronic Components
3 GHz MICROWAVE RELAYS Miniature size
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS134H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS134H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Through Hole
-
Pin Count:7
-
Operating Temperature:-40 to 60 °C
-
Dimension:14 x 8.6 x 7.2 mm
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$36.00
25
$28.08
38
$25.86
50 +
$25.35
Click for Quote
Log in
to unlock special pricing