Image is representational - see mfr. specs

3 GHz MICROWAVE RELAYS Miniature size

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS1312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARS1312
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Through Hole
  • Pin Count:
    7
  • Operating Temperature:
    -40 to 60 °C
  • Dimension:
    14 x 8.6 x 7.2 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$36.00
25
$28.08
38
$25.86
50 +
$25.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!