- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS1309
ARS1309
Panasonic Electronic Components
3 GHz MICROWAVE RELAYS Miniature size
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS1309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS1309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Through Hole
-
Pin Count:7
-
Operating Temperature:-40 to 60 °C
-
Dimension:14 x 8.6 x 7.2 mm
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$10.237
10
$9.725
25
$6.483
50
$5.985
100
$5.557
250
$5.052
500 +
$4.924
Click for Quote
Log in
to unlock special pricing