- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS12A12
ARS12A12
Panasonic Electronic Components
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
Search Keywords: ARS12A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS12A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Surface Mount
-
Pin Count:8
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.6 x 11.2 x 8 mm
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$37.77
5
$37.67
10
$37.58
20
$28.18
30
$26.31
40 +
$25.78
Click for Quote
Log in
to unlock special pricing