- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS1212
Panasonic Electronic Components
ARS1212
3 GHz MICROWAVE RELAYS Miniature size
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ARS1212 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 0.5 A |
| Mounting: | Through Hole |
| Pin Count: | 8 |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 14 x 8.6 x 7.2 mm |
| Termination Style: | PC Pin |