- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS10Y12
ARS10Y12
Panasonic Electronic Components
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
Search Keywords: ARS10Y12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS10Y12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Surface Mount
-
Pin Count:14
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.6 x 11.2 x 8 mm
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$32.40
5
$30.31
10
$28.91
40
$26.84
80
$25.74
120
$25.68
280 +
$24.72
Click for Quote
Log in
to unlock special pricing