- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS10Y03Z
ARS10Y03Z
Panasonic Electronic Components
3 GHz MICROWAVE RELAYS Miniature size
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS10Y03Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS10Y03Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Non-Latching
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Surface Mount
-
Pin Count:14
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.6 x 11.2 x 8 mm
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$67.64
250
$35.70
375
$24.55
500 +
$24.06
Click for Quote
Log in
to unlock special pricing