help desk software
Image is representational - see mfr. specs

3 GHz MICROWAVE RELAYS Miniature size

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS10Y03X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARS10Y03X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Surface Mount
  • Pin Count:
    14
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14.6 x 11.2 x 8 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
125
$67.64
250
$35.70
375
$24.55
500 +
$24.06
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments