- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS10Y03
Panasonic Electronic Components
ARS10Y03
Electromechanical Relay 3VDC 45Ohm 0.5A SPDT(14.6x11.2x8)mm SMD Microwave Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ARS10Y03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 3 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 0.5 A |
| Mounting: | Surface Mount |
| Pin Count: | 14 |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 14.6 x 11.2 x 8 mm |
| Termination Style: | Gull Wing |