Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARS10A03Z

3 GHz MICROWAVE RELAYS Miniature size

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS10A03Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARS10A03Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Relay Construction: Non-Latching
DC Coil Voltage: 3 V
Contact Arrangement: SPDT
Maximum Current Rating: 0.5 A
Mounting: Surface Mount
Pin Count: 14
Operating Temperature: -40 to 70 °C
Dimension: 14.6 x 11.2 x 8 mm
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARS10A03Z RoHS compliant?
Yes, ARS10A03Z is RoHS compliant.
What is the lead time for ARS10A03Z?
The standard lead time for ARS10A03Z is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$67.64
250
$35.70
375
$24.55
500 +
$24.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!