- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS10A03X
Panasonic Electronic Components
ARS10A03X
3 GHz MICROWAVE RELAYS Miniature size
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARS10A03X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Non-Latching
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Surface Mount
-
Pin Count:14
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.6 x 11.2 x 8 mm
-
Termination Style:Gull Wing