Image is representational - see mfr. specs

Signal Relay 3VDC 0.5A SPDT(14.6x11.2x8)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 3VDC 0.5A SPDT(14.6x11.2x8)mm SMD
Search Keywords: ARS10A03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARS10A03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Surface Mount
  • Pin Count:
    14
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14.6 x 11.2 x 8 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
10
$37.58
20
$28.18
30
$26.31
40 +
$25.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!